2.7 mm Zener Diodes

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
ROHM Semiconductor Zener Diodes 6.2-7V 40mA SOD-128; PMDTM 6.105In Stock
Min.: 1
Mult.: 1
: 3.000

6.2 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 6 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 7.5-8.4V 40mA SOD-128; PMDTM 5.583In Stock
Min.: 1
Mult.: 1
: 3.000

7.5 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 4 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 8.2-9.3V 40mA SOD-128; PMDTM 2.913In Stock
Min.: 1
Mult.: 1
: 3.000

8.2 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 4 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 10Vz(V) Min 1.848In Stock
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 6 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 1.034In Stock
Min.: 1
Mult.: 1
: 3.000

11 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 12Vz(V) Min 2.844In Stock
Min.: 1
Mult.: 1
: 3.000
12 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 2.727In Stock
Min.: 1
Mult.: 1
: 3.000

13 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 10 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 15Vz(V) Min 5.411In Stock
Min.: 1
Mult.: 1
: 3.000

15 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 10 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 18Vz(V) Min 2.710In Stock
3.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3.000

18 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 12 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener Diode 2.0V 1000mW Surface Mount 3.337In Stock
Min.: 1
Mult.: 1
: 3.000

2 V SMD/SMT SOD-128-2 1 W 200 uA 25 Ohms + 150 C Single 40 mA Reel, Cut Tape
ROHM Semiconductor Zener Diodes Zener Diode 2.2V 1000mW Surface Mount 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

2.2 V SMD/SMT SOD-128-2 1 W 200 uA 20 Ohms + 150 C Single 40 mA Reel, Cut Tape
ROHM Semiconductor Zener Diodes Zener Diode 2.7V 1000mW Surface Mount 3.829In Stock
Min.: 1
Mult.: 1
: 3.000

2.7 V SMD/SMT SOD-128-2 1 W 200 uA 15 Ohms + 150 C Single 40 mA Reel, Cut Tape
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 20Vz(V) Min 3.854In Stock
Min.: 1
Mult.: 1
: 3.000

20 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 14 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 5.708In Stock
Min.: 1
Mult.: 1
: 3.000

22 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 14 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 24Vz(V) Min 2.108In Stock
3.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3.000

24 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 16 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener Diode 3.0V 1000mW Surface Mount 5.443In Stock
Min.: 1
Mult.: 1
: 3.000

3 V SMD/SMT SOD-128-2 1 W 100 uA 15 Ohms + 150 C Single 40 mA Reel, Cut Tape
ROHM Semiconductor Zener Diodes Zener Diode 3.3V 1000mW Surface Mount 991In Stock
3.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3.000

3.3 V SMD/SMT SOD-128-2 1 W 80 uA 15 Ohms + 150 C Single 40 mA Reel, Cut Tape
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 3.9Vz(V) Min 4.972In Stock
Min.: 1
Mult.: 1
: 3.000

3.9 V SMD/SMT SOD-128-2 1 W 6 % 40 uA 15 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 30Vz(V) Min 4.370In Stock
6.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3.000

30 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 18 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 3.520In Stock
Min.: 1
Mult.: 1
: 3.000

33 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 18 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 36Vz(V) Min 1.524In Stock
3.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3.000
36 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 20 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 4.3Vz(V) Min 3.684In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 15 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 4.7Vz(V) Min 1.940In Stock
3.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3.000

4.7 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 10 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 5.1Vz(V) Min 2.144In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000
5.1 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 8 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 5.6Vz(V) Min 1.337In Stock
3.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

5.6 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 8 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel