1.4 mm Zener Diodes

Results: 1.662
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Micro Commercial Components (MCC) Zener Diodes 3.9V 300mW

3.9 V SMD/SMT SOT-23-3 300 mW 5 % 5 mA 95 Ohms - 55 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel AZ23C3V9
Central Semiconductor Zener Diodes 350mW 1.8V 5% 10.965In Stock
Min.: 1
Mult.: 1
: 3.000

1.8 V SMD/SMT SOT-23-3 350 mW 5 % 7.5 uA 95 Ohms - 65 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel CMPZ4
Micro Commercial Components (MCC) Zener Diodes 6.2V 300mW

6.2 V SMD/SMT SOT-23 300 mW 5 % 100 nA 10 Ohms - 55 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel AZ23C6V2
Comchip Technology Zener Diodes 0.41W, VR=3.3V 2.906In Stock
Min.: 1
Mult.: 1
: 3.000

3.3 V SMD/SMT SOT-23-3 350 mW 5 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel CZRT55C3V3
Nexperia Zener Diodes BZX84-C6V2-Q/SOT23/TO-236AB 16In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

6.2 V SMD/SMT SOT-23-3 250 mW 5 % 3 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZB84-B5V1-Q/SOT23/TO-236AB 6In Stock
3.000Expected 05/10/2026
Min.: 1
Mult.: 1

5.2 V SMD/SMT SOT-23-3 300 mW 2 %, 5 % 2 uA - 55 C + 150 C Dual Common Anode 5 mA
Rectron Zener Diodes 0.5W 15V 5% 28.977In Stock
Min.: 1
Mult.: 1
: 2.500

15 V SMD/SMT SOD-80C 500 mW 5 % 100 nA 16 Ohms - 65 C + 175 C Single 8.5 mA Reel, Cut Tape, MouseReel ZMM52
Rectron Zener Diodes 0.5W 10V 5% 10.301In Stock
Min.: 1
Mult.: 1
: 2.500

10 V SMD/SMT SOD-80C 500 mW 5 % 3 uA 17 Ohms - 65 C + 175 C Single 20 mA Reel, Cut Tape, MouseReel ZMM52
Rectron Zener Diodes 0.5W 18V 5% 819In Stock
32.500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.500

18 V SMD/SMT SOD-80C 500 mW 5 % 100 nA 21 Ohms - 65 C + 175 C Single 7 mA Reel, Cut Tape, MouseReel ZMM52
Rectron Zener Diodes 0.5W 3.6V 5% 554In Stock
35.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2.500

3.6 V SMD/SMT SOD-80C 500 mW 5 % 15 uA 24 Ohms - 65 C + 175 C Single 20 mA Reel, Cut Tape, MouseReel ZMM52
Rectron Zener Diodes 0.5W 3.3V 5% 21.686In Stock
Min.: 1
Mult.: 1
: 2.500

3.3 V SMD/SMT SOD-80C 500 mW 5 % 25 uA 28 Ohms - 65 C + 175 C Single 20 mA Reel, Cut Tape, MouseReel ZMM52
Rectron Zener Diodes 0.5W 6.2V 5% 7.108In Stock
Min.: 1
Mult.: 1
: 2.500

6.2 V SMD/SMT SOD-80C 500 mW 5 % 5 uA 7 Ohms - 65 C + 175 C Single 20 mA Reel, Cut Tape, MouseReel ZMM52
Rectron Zener Diodes 0.5W 5.6V 5% 32.434In Stock
Min.: 1
Mult.: 1
: 2.500

5.6 V SMD/SMT SOD-80C 500 mW 5 % 5 uA 11 Ohms - 65 C + 175 C Single 20 mA Reel, Cut Tape, MouseReel ZMM52
ROHM Semiconductor Zener Diodes Zener Diodes, 8.2V, 1000mW 2.995In Stock
Min.: 1
Mult.: 1
: 3.000
8.36 V SMD/SMT 1 W 60 Ohms + 150 C Single AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Zener Diodes Zener Diodes, 8.2V, 1000mW 3.000In Stock
Min.: 1
Mult.: 1
: 3.000
8.36 V SMD/SMT 1 W 60 Ohms + 150 C Single Reel, Cut Tape
Texas Instruments Zener Diodes Automotive common an ode Zener diode wit 4.121In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

15 V SMD/SMT SOT-23-3 350 mW 50 nA - 55 C + 150 C Dual 1 mA Reel, Cut Tape, MouseReel MMBZ15VAL-Q1
Texas Instruments Zener Diodes Automotive 27V commo n-anode Zener diode 4.672In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

27 V SMD/SMT SOT-23-3 350 mW 50 nA - 55 C + 150 C Dual 1 mA Reel, Cut Tape, MouseReel MMBZ27VAL-Q1
Toshiba Zener Diodes ZENER SOD-323 5.6V 65.448In Stock
Min.: 1
Mult.: 1
: 3.000

5.6 V SMD/SMT US2H-2 1.2 W 10 uA 30 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes 300mW 6.2V Dual AEC-Q101 Qualified 46.222In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

6.2 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 10 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C6
Diodes Incorporated Zener Diodes 200mW 16V Zener AEC-Q101 Qualified 75.092In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

16 V SMD/SMT SOD-323-2 200 mW 5.56 % 40 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Toshiba Zener Diodes ZENER SOD-323 20V 22.000In Stock
21.000Expected 04/11/2026
Min.: 1
Mult.: 1
: 3.000

20 V SMD/SMT US2H-2 1.2 W 100 nA 35 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Zener Diodes 11V 20Ohms

11 V SMD/SMT SOT-23-3 350 mW 5 % 100 nA 20 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C11
Toshiba Zener Diodes ZENER SOD-323 6.2V 886In Stock
21.000On Order
Min.: 1
Mult.: 1
: 3.000

6.2 V SMD/SMT US2H-2 1.2 W 10 uA 30 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
Toshiba Zener Diodes ZENER SOD-323 6.8V 2.291In Stock
Min.: 1
Mult.: 1
: 3.000

6.8 V SMD/SMT US2H-2 1.2 W 500 nA 30 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
Toshiba Zener Diodes ZENER SOD-323 8.2V 4.910In Stock
Min.: 1
Mult.: 1
: 3.000

8.2 V SMD/SMT US2H-2 1.2 W 100 nA 30 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel