1.6 mm Zener Diodes

Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Vishay Semiconductors Zener Diodes 47 Volt 0.5W 2% 12.450In Stock
Min.: 1
Mult.: 1
: 2.500

47 V SMD/SMT SOD-80 500 mW 2 % 100 nA 110 Ohms - 65 C + 175 C Single 2.5 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 18 Volt 0.5 Watt 5% 8.398In Stock
Min.: 1
Mult.: 1
: 10.000

18 V SMD/SMT SOD-80 500 mW 5 % 100 nA 21 Ohms - 65 C + 175 C Single 7 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 7.5 Volt 0.5W 2% 7.218In Stock
Min.: 1
Mult.: 1
: 2.500

7.5 V SMD/SMT SOD-80 500 mW 2 % 100 nA 7 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 68 Volt 0.5W 2% 12.490In Stock
Min.: 1
Mult.: 1
: 2.500

68 V SMD/SMT SOD-80 500 mW 2 % 100 nA 200 Ohms - 65 C + 175 C Single 2.5 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 25 Volt 0.5W 5% 11.060In Stock
Min.: 1
Mult.: 1
: 2.500

25 V SMD/SMT SOD-80 500 mW 5 % 100 nA 35 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes ZENER DIODE 500mW 36V 36.514In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

36 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 70 Ohms - 55 C + 150 C Single 3.4 mA Reel, Cut Tape, MouseReel MMSZ52
Vishay Semiconductors Zener Diodes 10 Volt 0.5W 5% 16.592In Stock
Min.: 1
Mult.: 1
: 10.000

10 V SMD/SMT SOD-80 500 mW 5 % 100 nA 15 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes ZEN SOD123 REG 0.5W 4.7V 77.964In Stock
Min.: 1
Mult.: 1
Max.: 4.270
: 10.000

4.7 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4688
onsemi Zener Diodes ZEN SOD123 REG 0.5W 5.6V 12.763In Stock
Min.: 1
Mult.: 1
Max.: 850
: 3.000

5.6 V SMD/SMT SOD-123-2 500 mW 2 % 5 uA 11 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ52
onsemi Zener Diodes ZEN REG 0.5W 36V 19.685In Stock
Min.: 1
Mult.: 1
: 3.000

36 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 70 Ohms - 55 C + 150 C Single 3.4 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 5.6V 17.942In Stock
Min.: 1
Mult.: 1
Max.: 1.300
: 3.000

5.6 V SMD/SMT SOD-123-2 500 mW 5 % 1 uA 40 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ5V6
onsemi Zener Diodes ZEN REG 0.5W 24V 18.752In Stock
Min.: 1
Mult.: 1
: 3.000

24 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 70 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ24
Vishay Semiconductors Zener Diodes 2.4 Volt 0.5W 5% 14.415In Stock
Min.: 1
Mult.: 1
: 2.500

2.4 V SMD/SMT SOD-80 500 mW 5 % 50 uA 85 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes ZEN REG 0.5W 12V 20.710In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 3.000

12 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 25 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ12
onsemi Zener Diodes ZR REG0.5W 36V SPC 16.268In Stock
Min.: 1
Mult.: 1
: 3.000

36 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 70 Ohms - 55 C + 150 C Single 3.4 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ5258E
Diotec Semiconductor Zener Diodes Zener, SOD-123, 10V, 0.35W, 5% 2.191In Stock
6.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOD-123 350 mW 5 % 200 nA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zener Diodes Zener, SOD-123, 15V, 0.35W, 5% 5.450In Stock
3.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3.000

15 V SMD/SMT SOD-123 350 mW 5 % 100 nA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes BZV55-B12/SOD80/LLDS 66.133In Stock
Min.: 1
Mult.: 1
: 2.500

12 V SMD/SMT SOD-80C-2 500 mW 2 % 100 nA 25 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B5V1/SOD80/LLDS 67.982In Stock
Min.: 1
Mult.: 1
: 2.500

5.1 V SMD/SMT SOD-80C-2 500 mW 2 % 2 uA 60 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
onsemi Zener Diodes 13V 500mW 115.624In Stock
21.000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

13 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MMSZ13
onsemi Zener Diodes 18V 500mW 55.074In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

18 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 45 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MMSZ18E
onsemi Zener Diodes 16V 500mW 70.742In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

16 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4703
onsemi Zener Diodes 6V 500mW 104.163In Stock
12.000Expected 12/03/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

6 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 7 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ52
onsemi Zener Diodes 15V 500mW 65.364In Stock
Min.: 1
Mult.: 1
Max.: 1.300
: 3.000

15 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 16 Ohms - 55 C + 150 C Single 8.5 mA Reel, Cut Tape, MouseReel MMSZ5245E
onsemi Zener Diodes 51V 500mW 91.618In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

51 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 125 Ohms - 55 C + 150 C Single 2.5 mA Reel, Cut Tape, MouseReel MMSZ52