HSPPAD143C

Alps Alpine
688-HSPPAD143C
HSPPAD143C

Mfr.:

Description:
Board Mount Pressure Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
44,01 kr. 22.005,00 kr.
39,54 kr. 39.540,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
Digital
SMD/SMT
- 40 C
+ 85 C
HSPPA
Reel
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Tradename: SENSORING
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

HSPPA Board-Mount Pressure Sensors

Alps Alpine HSPPA Board-Mount Pressure Sensors feature a temperature-compensated digital output and an I2C interface type. The minimum operating temperature ranges from -10°C to -40°C while the maximum operating temperature ranges from +60°C to +80°C. Typical applications for Alps Alpine HSPPA Board-Mount Pressure Sensors include cameras, PCs/peripherals, robot/industrial machines, healthcare, wearables, and mobile phones.

FEATURED PRODUCTS
ALPS ALPINE