BAS19 Small Signal Switching Diodes

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

Reel
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

Reel
Micro Commercial Components (MCC) Small Signal Switching Diodes 200mW 200mA 100Vr 1Vf 5pF Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-323-3 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19WT Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-323-3 100 V 200 mA 100 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19W Reel, Cut Tape
Panjit Small Signal Switching Diodes 120V,Small Signal Switching Diodes,SOT-23,2.5A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

USM-03T Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape
Panjit Small Signal Switching Diodes 120V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

Reel
Panjit Small Signal Switching Diodes 120V,Small Signal Switching Diodes,SOT-323,4A Non-Stocked Lead-Time 25 Weeks
Min.: 120.000
Mult.: 3.000
Reel: 3.000

USM-02TA Reel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19-G Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array Non-Stocked
Min.: 96.000
Mult.: 3.000
Reel: 3.000

Reel

onsemi Small Signal Switching Diodes SS SOT23 SWCH DIO 120V TR 4.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 120 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19L AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 34.436In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23-3 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 10.238In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 15.655In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > 100V SOT23 T&R 10K 3.319In Stock
10.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOT-23-3 BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt Fast Switch 32.735In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23-3 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 150V 350mW 17.443In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 200 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 200V 350mW 73.606In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-23-3 250 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt2.5A 50ns 26.275In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated BAS21Q-7-F
Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > 100V SOT23 T&R 3K 8.256In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated BAS21Q-13-F
Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > 100V SOT23 T&R 10K 16.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOT-23-3 BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 625mA 50ns 18.878In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 16.200In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 Reel, Cut Tape, MouseReel