STUSB4531QTR

STMicroelectronics
511-STUSB4531QTR
STUSB4531QTR

Mfr.:

Description:
USB Interface IC Standalone USB PD controller for power sinking devices

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.160

Stock:
1.160 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,98 kr. 17,98 kr.
13,50 kr. 135,00 kr.
12,31 kr. 307,75 kr.
11,04 kr. 1.104,00 kr.
Full Reel (Order in multiples of 3000)
11,04 kr. 33.120,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: USB Interface IC
RoHS:  
USB PD Controller
Standalone Sink USB PD Controller
SMD/SMT
QFN-16
USB-C PD
High Speed (HS)
3.3 V
23 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
ESD Protection: 1 kV, 4 kV
Interface Type: I2C
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

STUSB4531 Standalone SINK USB PD Controller

STMicroelectronics STUSB4531 Standalone SINK USB PD Controller addresses USB Type-C® sink devices. Based on the default PDO configuration stored in an internal non-volatile memory, the STUSB4531 implements proprietary algorithms to negotiate a power delivery contract with a source without requiring software support (autorun mode), making it an ideal device for automatic high-power profile charging, especially from a dead battery power state.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.