STL105N8F7AG

STMicroelectronics
511-STL105N8F7AG
STL105N8F7AG

Mfr.:

Description:
MOSFETs Automotive N-channel 80 V, 5.6 mOhm typ., 95 A, STripFET F7 Power MOSFET in a Po

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.873

Stock:
1.873 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,64 kr. 16,64 kr.
10,74 kr. 107,40 kr.
7,38 kr. 738,00 kr.
5,89 kr. 2.945,00 kr.
5,57 kr. 5.570,00 kr.
Full Reel (Order in multiples of 3000)
5,48 kr. 16.440,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-8
N-Channel
1 Channel
80 V
95 A
6.5 mOhms
- 20 V, 20 V
4.5 V
46 nC
- 55 C
+ 175 C
127 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 22 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 90 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

STL105N8F7AG Automotive Power MOSFET

STMicroelectronics STL105N8F7AG Automotive N-Ch Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure. The AEC-Q101 qualified STL105N8F7AG MOSFET features very low on-state resistance while also reducing internal capacitance and gate charge for faster and more efficient switching.