STEVAL-L9026

STMicroelectronics
511-STEVAL-L9026
STEVAL-L9026

Mfr.:

Description:
Power Management IC Development Tools L9026 multichannel driver evaluation board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
424,62 kr. 424,62 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
3 V to 28 V
L9026
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 70 mm x 59.8 mm
For Use With: Body Control Module, Diesel Direct Injection, HVAC and Climate Control
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9023000000
ECCN:
EAR99

STEVAL-L9026 Evaluation Board

STMicroelectronics STEVAL-L9026 Evaluation Board is designed to evaluate the L9026 smart power device created with advanced BCD technology. The L9026 is an 8-channel IC with two fixed HS drivers and six configurable HS/LS drivers designed for automotive applications (LEDs and relays) and compatible with resistive, inductive, and capacitive loads. The IC offers advanced diagnostic and protection functionalities such as short-to-GND, open load, overcurrent, and overtemperature detection. Thanks to a programmable internal multiplexer, the eight output channels can be driven by SPI or by two dedicated parallel inputs associated with different outputs. Limp home functionality is also featured, allowing two selected drivers in specific fault conditions, such as SPI fault, microcontroller fault, or supply UV. Daisy chain compatibility with 8-bit SPI is also available. The device ensures operation in cranking scenarios down to VBATT = 3V and very low quiescent current in the SLEEP condition.