STEVAL-3603BC1

STMicroelectronics
511-STEVAL-3603BC1
STEVAL-3603BC1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board based on DCP3603 - 36 V, 3 A synchronous buck converter in SOT23-6L

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
358,60 kr. 358,60 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.3 V to 36 V
5 V
DCP3603BCMR
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Buck Converter, Industrial Power Supply
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9023000000
ECCN:
EAR99

STEVAL-3603BC1 Evaluation Board

STMicroelectronics STEVAL-3603BC1 Evaluation Board demonstrates a smart converter design, able to deliver up to 3A output current from a 3.3V to 36V input, with a 5.0V output voltage. The board features the DCP3603 miniaturized synchronous step-down converter, which implements enhanced peak current control and advanced design circuitry to minimize quiescent current.