SHT43-ADCB-R2

Sensirion
403-SHT43-ADCB-R2
SHT43-ADCB-R2

Mfr.:

Description:
Board Mount Humidity Sensors 3-point calibrated, ISO17025 certified digital temperature sensor with calibration certificate; optimized for cold and frozen chain monitoring.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.115

Stock:
3.115 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
42,30 kr. 42,30 kr.
38,12 kr. 190,60 kr.
36,55 kr. 365,50 kr.
34,69 kr. 867,25 kr.
33,42 kr. 1.671,00 kr.
32,30 kr. 3.230,00 kr.
31,48 kr. 15.740,00 kr.
Full Reel (Order in multiples of 2500)
28,57 kr. 71.425,00 kr.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
1.8 %
SMD/SMT
Digital
I2C
16 bit
60 mA
1.08 V
3.6 V
- 40 C
+ 125 C
DFN-4
Reel
Cut Tape
Brand: Sensirion
Moisture Sensitive: Yes
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT43
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 3.000.682
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SHT4x Digital Humidity & Temperature Sensors

Sensirion SHT4x Digital Humidity and Temperature Sensors provide constant temperature accuracy over a large measurement range. This 4th Generation sensor features ultra-low power consumption and comes in a small QFN package that measures 1.5mm x 1.5mm x 0.5mm. The fully calibrated sensor offers linearized digital output, NIST traceability, and I2C fast mode plus. It is reflow solderable and operational in condensing environments. Sensirion SHT4x Digital Humidity and Temperature Sensor has a 1.08V to 3.6V supply voltage range, 80nA idle current, and an operating range of 0% to 100% RH, -40°C to +125°C. Tape-and-reel packaging, combined with suitability for standard SMD assembly processes, makes the SHT4x ideal for high-volume applications.