RTQ5756AWSC

Richtek
835-RTQ5756AWSC
RTQ5756AWSC

Mfr.:

Description:
Switching Voltage Regulators 3V to 5.5V, 4-Phase, Step-Down Converter with I2C Interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.499

Stock:
1.499 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
49,83 kr. 49,83 kr.
34,84 kr. 348,40 kr.
33,20 kr. 830,00 kr.
28,87 kr. 2.887,00 kr.
27,60 kr. 6.900,00 kr.
25,14 kr. 12.570,00 kr.
21,86 kr. 21.860,00 kr.
Full Reel (Order in multiples of 1500)
21,04 kr. 31.560,00 kr.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-54B
Buck
400 mV to 2.05 V
5 A
3 Output
3 V
5.5 V
2 MHz to 2.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 3 V to 5.5 V
Load Regulation: - 0.08 %/A
Operating Supply Current: 100 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RTQ5756A Step-Down Converter

Richtek RTQ5756A Step-Down Converter is a synchronous converter with 4-phase capability and triple outputs with 2+1+1 phase. This converter, with an I2C interface, allows both multi-phase and single-phase operations. The RTQ5756A converter features a 2MHz and 2.2MHz typical switching frequency, fast transient response, and output Dynamic Voltage Scaling (DVS) with a programmable ramp-up/down slew rate. This converter supports a remote-sense function that ensures precise output voltage under heavy loads. The RTQ5756A converter offers programmable functions such as voltage level, voltage change slew rate, and soft-start slew rate. This converter operates from -40°C to 125°C temperature range and is available in the WL-CSP-54B 2.69x3.92 (BSC) package. The RTQ5756A converter is used in applications such as I/O power, low-power processors, optical modules, OTT devices, and storage systems.