Richtek Switching Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging
Richtek Switching Voltage Regulators 42VIN, 3.5A, Asynchronous Step-Down Converter with Low Quiescent Current 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT WDFN-10 Buck 800 mV to 42 V 3.5 A 1 Output 4.5 V 42 V 100 uA 100 kHz to 2.5 MHz - 40 C + 125 C Reel, Cut Tape
Richtek Switching Voltage Regulators 42VIN, 5A, Asynchronous Step-Down Converter with Low Quiescent Current 247In Stock
1.500Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT WDFN-10 Buck 800 mV to 42 V 5 A 1 Output 4.5 V 42 V 100 uA 100 kHz to 2.5 MHz - 40 C + 125 C Reel, Cut Tape
Richtek Switching Voltage Regulators 60VIN, 1.5A, Asynchronous Step-Down Converter with Low Quiescent Current 2.394In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WDFN-10 Buck 800 mV to 60 V 1.5 A 1 Output 4.5 V 60 V 90 uA 100 kHz to 2.5 MHz - 40 C + 125 C Reel, Cut Tape
Richtek Switching Voltage Regulators 60VIN, 2.5A, Asynchronous Step-Down Converter with Low Quiescent Current 2.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WDFN-10 Buck 800 mV to 60 V 2.5 A 1 Output 4.5 V 60 V 90 uA 100 kHz to 2.5 MHz - 40 C + 125 C Reel, Cut Tape
Richtek Switching Voltage Regulators 1A, 36V, 2.1MHz Synchronous Step-Down Converter 1.238In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT WDFN-10 Buck 800 mV to 36 V 1 A 1 Output 3 V 36 V 1.1 mA 2.1 MHz - 40 C + 125 C Reel, Cut Tape
Richtek Switching Voltage Regulators 1A, 36V, 2.1MHz Synchronous Step-Down Converter 1.324In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT WDFN-10 Buck 5 V 1 A 1 Output 3 V 36 V 1.1 mA 2.1 MHz - 40 C + 125 C Reel, Cut Tape