M4SWA4-34DR+

Mini-Circuits
139-M4SWA4-34DR+
M4SWA4-34DR+

Mfr.:

Description:
RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
415,37 kr. 415,37 kr.
373,75 kr. 3.737,50 kr.
336,45 kr. 6.729,00 kr.
302,80 kr. 15.140,00 kr.
Full Reel (Order in multiples of 100)
272,44 kr. 27.244,00 kr.
271,54 kr. 54.308,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SP4T
30 GHz
3.3 dB
- 40 C
+ 85 C
SMD/SMT
QFN-24
GaAs
M4SWA4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
High Control Voltage: 1.6 V to 3.4 V
Number of Switches: Quad
Operating Frequency: DC to 30 GHz
Operating Supply Current: 1.2 mA
Pd - Power Dissipation: 330 mW
Product Type: RF Switch ICs
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 3.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

M4SWA4 MMIC Surface-Mount SP4T RF Switch

Mini-Circuits M4SWA4 MMIC Surface-Mount SP4T RF Switch features an internal driver engineered for wideband operation from DC to 30GHz. This GaAs MMIC SP4T absorptive switch enables fast, nanosecond switching across a wide frequency range with minimal gate lag effects. The M4SWA4-34DR+ is designed to provide excellent isolation and high linearity while withstanding an RF input power of +24dBm. The switch is housed in a compact 4mm x 4mm QFN-style package for ease of integration into assemblies. Mini-Circuits M4SWA4 MMIC Surface-Mount SP4T RF Switch is ideal for use in radar and military systems, communication infrastructure, and test and measurement equipment.