Microchip LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Microchip Technology LDO Voltage Regulators #N/A 3.300In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 3.3 V 500 mA 1 Output 220 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 1.030In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 3.3 V 500 mA 1 Output 220 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube