LITEON Triac & SCR Output Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 1.304In Stock
5.200Expected 19/05/2026
Min.: 1
Mult.: 1

Through Hole DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.2 V 300 mW 400 V 100 mA - 40 C + 100 C Tube
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 4.294In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Tube