2.5 mm Zener Diodes

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Vishay Zener Diodes ZENER DIODE MicroSMF DO219AC 3.403In Stock
Min.: 1
Mult.: 1
: 4.500

4.7 V SMD/SMT DO-219AC-2 500 mW 5 uA 25 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape
Vishay Zener Diodes ZENER DIODE MicroSMF DO219AC 19.341In Stock
Min.: 1
Mult.: 1
: 4.500

5.6 V SMD/SMT DO-219AC-2 500 mW 5 uA 13 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 46.295In Stock
Min.: 1
Mult.: 1
: 4.500

6.2 V SMD/SMT DO-219AC-2 500 mW 5 uA 10 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 14.35-15.09V Ippm 22V Max 22.859In Stock
Min.: 1
Mult.: 1
: 4.500

15 V SMD/SMT DO-219AC-2 500 mW 200 nA 16 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 13.44-14.13V Ippm 20.3V Max 23.148In Stock
Min.: 1
Mult.: 1
: 4.500

15 V SMD/SMT DO-219AC-2 500 mW 200 nA 16 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 11.74-12.35V Ippm 18.4V Max 21.315In Stock
Min.: 1
Mult.: 1
: 4.500

12 V SMD/SMT DO-219AC-2 500 mW 200 nA 12 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 21.189In Stock
Min.: 1
Mult.: 1
: 4.500

2.4 V SMD/SMT DO-219AC-2 500 mW 120 uA 100 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 22.010In Stock
Min.: 1
Mult.: 1
: 4.500

7.5 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Diodes Incorporated Zener Diodes 500MW 9.1V 2.466In Stock
Min.: 1
Mult.: 1
: 3.000

9.1 V SMD/SMT PowerDI 323-2 500 mW 500 nA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PD3Z284C9
Diodes Incorporated Zener Diodes 39V 500mW 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

39 V SMD/SMT PowerDI 323-2 500 mW 100 nA 75 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel PD3Z284C3
Vishay Semiconductors Zener Diodes Vz @Izt 12.99-13.66V Ippm 19.8V Max 72In Stock
Min.: 1
Mult.: 1
: 4.500

13 V SMD/SMT DO-219AC-2 500 mW 200 nA 14 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max 6.861In Stock
Min.: 1
Mult.: 1
: 4.500

20 V SMD/SMT DO-219AC-2 500 mW 200 nA 28 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max 4.221In Stock
Min.: 1
Mult.: 1
: 4.500

20 V SMD/SMT DO-219AC-2 500 mW 200 nA 28 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 24.97-26.26V Ippm 40.1V Max 2.218In Stock
Min.: 1
Mult.: 1
: 4.500

27 V SMD/SMT DO-219AC-2 500 mW 200 nA 45 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 26.734In Stock
Min.: 1
Mult.: 1
: 4.500

8.2 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 13.89-14.62V Ippm 21V Max 1.313In Stock
Min.: 1
Mult.: 1
: 4.500

15 V SMD/SMT DO-219AC-2 500 mW 200 nA 16 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Diodes Incorporated Zener Diodes 400mW 11V Zener ZENER DIODE 5.890In Stock
Min.: 1
Mult.: 1
: 3.000

11 V SMD/SMT SOD-323F-2 400 mW 2 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel D3Z11
Diodes Incorporated Zener Diodes Tight Tol Zener 200mW 4.3Vz 5mA 5uA 2.968In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOD-323-2 200 mW 3 % 5 uA 100 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel UDZ4V
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 17.941In Stock
Min.: 1
Mult.: 1
: 4.500

7.5 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 21.288In Stock
Min.: 1
Mult.: 1
: 4.500

9.1 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 24.424In Stock
Min.: 1
Mult.: 1
: 4.500

5.1 V SMD/SMT DO-219AC-2 500 mW 5 uA 20 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 12.55-13.21V Ippm 19.4V Max 19.687In Stock
Min.: 1
Mult.: 1
: 4.500

13 V SMD/SMT DO-219AC-2 500 mW 200 nA 14 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 16.22-17.06V Ippm 25.3V Max 18.816In Stock
Min.: 1
Mult.: 1
: 4.500

18 V SMD/SMT DO-219AC-2 500 mW 200 nA 23 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 18.63-19.59V Ippm 29.4V Max 21.848In Stock
Min.: 1
Mult.: 1
: 4.500

20 V SMD/SMT DO-219AC-2 500 mW 200 nA 28 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 21.08-22.17V Ippm 35.4V Max 22.198In Stock
Min.: 1
Mult.: 1
: 4.500

22 V SMD/SMT DO-219AC-2 500 mW 200 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PLZ