0.6 mm Zener Diodes

Results: 446
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes ZENER SOD523 5.734In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

12.24 V SMD/SMT SOD-523-2 500 mW 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape MM5Z12VS
Vishay Zener Diodes ZENER DIODE MicroSMF DO219AC 3.403In Stock
Min.: 1
Mult.: 1
: 4.500

4.7 V SMD/SMT DO-219AC-2 500 mW 5 uA 25 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape
onsemi Zener Diodes 16V 500mW 209.810In Stock
60.000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

16.2 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z16V
Toshiba Zener Diodes ZENER SOD-523 200W 12V 83.518In Stock
Min.: 1
Mult.: 1
: 8.000

12 V SMD/SMT SOD-523-2 150 mW 100 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 46.295In Stock
Min.: 1
Mult.: 1
: 4.500

6.2 V SMD/SMT DO-219AC-2 500 mW 5 uA 10 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Zener Diodes ZENER DIODE MicroSMF DO219AC 19.341In Stock
Min.: 1
Mult.: 1
: 4.500

5.6 V SMD/SMT DO-219AC-2 500 mW 5 uA 13 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape
onsemi Zener Diodes 7.5V 200mW 282.776In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

7.5 V SMD/SMT SOD-523-2 500 mW 5 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z7V5
Nexperia Zener Diodes BZB984-C6V8/SOT663/SOT3 3.556In Stock
Min.: 1
Mult.: 1
: 4.000

6.8 V SMD/SMT SOT-663-3 425 mW 5 % 2 uA 15 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Vishay Semiconductors Zener Diodes Vz @Izt 13.44-14.13V Ippm 20.3V Max 23.148In Stock
Min.: 1
Mult.: 1
: 4.500

15 V SMD/SMT DO-219AC-2 500 mW 200 nA 16 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 11.74-12.35V Ippm 18.4V Max 21.315In Stock
Min.: 1
Mult.: 1
: 4.500

12 V SMD/SMT DO-219AC-2 500 mW 200 nA 12 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 21.089In Stock
Min.: 1
Mult.: 1
: 4.500

2.4 V SMD/SMT DO-219AC-2 500 mW 120 uA 100 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 22.010In Stock
Min.: 1
Mult.: 1
: 4.500

7.5 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 14.35-15.09V Ippm 22V Max 22.859In Stock
Min.: 1
Mult.: 1
: 4.500

15 V SMD/SMT DO-219AC-2 500 mW 200 nA 16 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 12.99-13.66V Ippm 19.8V Max 72In Stock
Min.: 1
Mult.: 1
: 4.500

13 V SMD/SMT DO-219AC-2 500 mW 200 nA 14 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max 6.881In Stock
Min.: 1
Mult.: 1
: 4.500

20 V SMD/SMT DO-219AC-2 500 mW 200 nA 28 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max 4.221In Stock
Min.: 1
Mult.: 1
: 4.500

20 V SMD/SMT DO-219AC-2 500 mW 200 nA 28 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes Vz @Izt 24.97-26.26V Ippm 40.1V Max 2.218In Stock
Min.: 1
Mult.: 1
: 4.500

27 V SMD/SMT DO-219AC-2 500 mW 200 nA 45 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) 26.734In Stock
Min.: 1
Mult.: 1
: 4.500

8.2 V SMD/SMT DO-219AC-2 500 mW 500 nA 8 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel PLZ
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 650In Stock
Min.: 1
Mult.: 1
: 3.000

47 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 170 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z47V
Nexperia Zener Diodes BZX585-C75/SOD523/SC-79 2.580In Stock
Min.: 1
Mult.: 1
: 3.000

75 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 255 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes LOW IZ REG .5W 636In Stock
6.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3.000

43 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 5.441In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 3.885In Stock
6.000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 1.660
: 3.000

5.6 V SMD/SMT SOD-523-2 500 mW 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 9.074In Stock
36.000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 3.300
: 3.000

6.2 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z6V2
onsemi Zener Diodes LOW IZ REG .5W 5.265In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4