RISC Core 8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 502In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 511In Stock
Min.: 1
Mult.: 1

RISC 64 kB 8 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 955In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 267In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F26/46/56Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 255In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F27/47/57Q84 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 158In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 235In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube