Semtech Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes COMMON MODE FILTER & ESD 10.010In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 11 V Nonstandard 6 A 1.2 pF 25 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2.114In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 17 V 6.5 V DFN-1917-5 6 A 1.2 pF 25 kV 30 kV - 40 C + 125 C ECLAMP8052P AEC-Q100 Reel, Cut Tape, MouseReel