STMicroelectronics Switching Voltage Regulators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Switching Voltage Regulators HIGH EFFICIENCY MONO LITHIC SYNCHRONOUS 3.669In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 5.5 V 800 mA 1 Output 2 V 5.5 V 230 uA 1.4 MHz - 40 C + 150 C L6928 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 3A 800 KHz Step-Down DC-DC 3.5V to 18V 5.320In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT VFQFPN-EP-8 Buck 2.75 V 3 A 1 Output 3 V 18 V 1.5 mA 850 kHz - 40 C + 150 C ST1CC40 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 2a Step-Down Switching Reg 3.946In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 18 V 2 A 1 Output 2.9 V 18 V 250 kHz - 40 C + 150 C L5985 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 3 A Step-down Switch Regulator 4.912In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 18 V 3 A 1 Output 2.9 V 18 V 2.4 mA 250 kHz - 40 C + 150 C L5987 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 2A DC 4.5 V to 28 V Adj 0.6V 250 kHz 1.605In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 3 V 2 A 1 Output 4.5 V 28 V 2.4 mA 250 kHz - 40 C + 150 C L7980 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 4A Peak Step-Down 4.0V to 18V 850 kHz 5.836In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT VFQFPN-EP-8 Buck 800 mV to 4 V 4 A 1 Output 4 V 18 V 1.5 mA 850 kHz - 40 C + 150 C ST1S40 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 4 A SD switch reg 4.0V to 18V 850kHz 2.852In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT VFQFPN-EP-8 Buck Adjustable 4 A 1 Output 4 V 18 V 1.5 mA 850 kHz - 40 C + 150 C ST1S41 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators Step-down switch regulator, 2.5A 536In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 18 V 2.5 A 1 Output 2.9 V 18 V 2.4 mA 250 kHz - 40 C + 150 C L5986 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators HIGH EFFICIENCY MONO LITHIC SYNCHRONOUS 149In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 5.5 V 800 mA 1 Output 2 V 5.5 V 200 uA 600 kHz - 40 C + 150 C L6926 Reel, Cut Tape, MouseReel