STMicroelectronics Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 4.229In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 6 MHz 3 V/us 650 uV 300 nA 36 V, 18 V 2.7 V, 1.35 V 1.8 mA 50 mA 130 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 14.468In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 6 MHz 3 V/us 1.2 mV 300 nA 36 V, 18 V 2.7 V, 1.35 V 1.8 mA 50 mA 130 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711 AEC-Q100 Reel, Cut Tape, MouseReel