STMicroelectronics IGBTs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed 2.258In Stock
Min.: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 600 V 1.5 V - 20 V, 20 V 10 A 24 W - 55 C + 175 C STGF5H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 15 A low loss 140In Stock
Min.: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 30 A 31 W - 55 C + 175 C STGF15M65DF2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 20 A low loss 478In Stock
Min.: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 32.6 W - 55 C + 175 C STGF20M65DF2 Tube