STMicroelectronics MOSFETs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-Ch 30 V 0.021 Ohm 6 A STripFET VI DG 9.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 30 V 6 A 40 mOhms - 20 V, 20 V 1 V 3.6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 100 V, 0.062 Ohm typ., 4 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 1.555In Stock
6.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 100 V 4 A 70 mOhms - 20 V, 20 V 4.5 V 7.8 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-Channel 30V, 48mOhms, 4A, STripFET H6 Power MOSFET 6.488In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-2x2-6 P-Channel 1 Channel 30 V 4 A 56 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 20 V 0.025 Ohm 6 A STripFET V 3.274In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 20 V 6 A 31 mOhms - 8 V, 8 V 700 mV 6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 21 mOhm typ., 7 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 pa
105.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 60 V 7 A 21 mOhms - 20 V, 20 V 2 V 8 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel