STMicroelectronics Schottky Diodes & Rectifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A Power Schottky Trench Rectifier 11.166In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 520 mV 155 A 11.5 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 8 A Power Schottky Trench Rectifier 5.864In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 8 A 100 V 625 mV 200 A 17 uA + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 10 A, Power Schottky Trench Rectifier 3.086In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 10 A 100 V 645 mV 210 A 26 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 10 A, Power Schottky Trench Rectifier 1.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 10 A 100 V 645 mV 210 A 26 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 12 A Power Schottky Trench Rectifier 4.115In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 12 A 100 V 640 mV 230 A 24 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A Power Schottky Trench Rectifier 4.499In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 520 mV 155 A 11.5 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 8 A Power Schottky Trench Rectifier 3.907In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 8 A 100 V 625 mV 200 A 17 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 10 A Power Schottky Trench Rectifier 5.468In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 100 V 635 mV 230 A 8 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 10 A Power Schottky Trench Rectifier
6.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 100 V 635 mV 230 A 8 uA + 175 C AEC-Q101 Reel, Cut Tape, MouseReel