STMicroelectronics IGBTs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss 380In Stock
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 515In Stock
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics IGBTs Trench gate field-stop 1200 V, 75 A, high-speed H series IGBT in a Max247 long l 283In Stock
Min.: 1
Mult.: 1

Si MAX257-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 150 A 750 W - 55 C + 175 C Tube