STMicroelectronics Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes High Power Transient Voltage Supressor 38.879In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 1 Channel 12 V SMD/SMT 20 V 12.5 V 1610 (4027 metric) 70 A 1.3 kW 30 kV 30 kV - 55 C + 150 C ESDA13P70-1U1M Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 35 A - 8/20 us, 22 V TVS in QFN-2L 53.424In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 1 Channel 22 V SMD/SMT 41 V 23.3 V 0603 (1610 metric) 35 A 1.4 kW 30 kV 30 kV - 55 C + 150 C ESDA25P35-1U1M Reel, Cut Tape, MouseReel