ETRX357

Silicon Labs
634-ETRX357
ETRX357

Mfr.:

Description:
Zigbee Modules - 802.15.4 Telegesis ETRX357 Zigbee Radio Module, Chip Antenna, R309

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.942

Stock:
3.942 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
185,23 kr. 185,23 kr.
161,58 kr. 1.615,80 kr.
153,60 kr. 3.840,00 kr.
142,49 kr. 14.249,00 kr.
134,50 kr. 33.625,00 kr.
Full Reel (Order in multiples of 600)
124,73 kr. 74.838,00 kr.
1.200 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
192,47 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Zigbee Modules - 802.15.4
RoHS:  
ETRX357
2.4 GHz
250 kb/s
- 100 dBm
2.1 V
3.6 V
31 mA
26 mA
3 dBm
- 40 C
+ 85 C
Zigbee
Reel
Cut Tape
Antenna Connector Type: Chip
Brand: Silicon Labs
Dimensions: 25 mm x 19 mm
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699000
USHTS:
8517620090
ECCN:
5A992.C

Telegesis ETRX35x ZigBee Modules

Silicon Labs Telegesis ETRX35x ZigBee Modules are low power 2.4GHz devices with an added frontend module (SiGe SE2432L) containing both PA and LNA for the highest possible link budget. These 3rd and 4th generation modules have been engineered to be easily integrated into any device. The ETRX35x series from Silicon Labs enables users to add powerful wireless networking capability to products and quickly bring them to market by utilizing a premier EmberZNet ZigBee® stack.