Murata Electronics Sub-GHz Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Murata Electronics Sub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU
673In Stock
2.000Expected 11/08/2026
Min.: 1
Mult.: 1
: 1.000

1SJ 868 MHz, 915 MHz UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V
1.133In Stock
1.000Expected 01/02/2027
Min.: 1
Mult.: 1
: 1.000

1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa Reel, Cut Tape
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN
227In Stock
1.000Expected 02/12/2026
Min.: 1
Mult.: 1
: 1.000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit
491In Stock
1.000Expected 20/07/2026
Min.: 1
Mult.: 1
: 1.000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator
10.990Expected 15/10/2026
Min.: 1
Mult.: 1
: 1.000

ABZ 868 MHz to 915 MHz 20 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Murata Electronics LBAA0QB1SJ-977
Murata Electronics Sub-GHz Modules Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.000

UART 2 V 3.6 V - 40 C + 85 C 10 mm x 8 mm x 1.6 mm Reel, Cut Tape