2378047-1

TE Connectivity
571-2378047-1
2378047-1

Mfr.:

Description:
RF Modules ASSY, NANORF/MT BP FULL;

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.697,70 kr. 9.697,70 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Modules
RoHS:  
Module Assemblies
+ 85 C
Brand: TE Connectivity
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99

NanoRF Optical Hybrid Modules

TE Connectivity's (TE) NanoRF Optical Hybrid Modules offer an 85GHz maximum rated frequency and 50Ω impedance rating. These modules use a floating insert in the backplane with guide features that pre-align contacts before engaging, reducing the potential for damage. NanoRF modules provide high-density RF and optical connections within a common connector module for VPX-based embedded computer systems. TE NanoRF Optical Hybrid Modules are suitable for electronic warfare, missile guidance, tactical communication, and radar applications.