ZX76-65G-30-E+

Mini-Circuits
139-ZX76-65G-30-E+
ZX76-65G-30-E+

Mfr.:

Description:
RF Modules 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
27.400,36 kr. 27.400,36 kr.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
RoHS:  
ZX76-65G-30
0 C
+ 50 C
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V
Product Type: RF Modules
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620090
USHTS:
8548000000
ECCN:
EAR99

ZX76 Digital Step Attenuators

Mini-Circuits ZX76 Digital Step Attenuators feature adjustable attenuation between 0dB and 31.5dB within a wide 0.1GHz to 65GHz frequency range. The attenuators provide a 6-bit parallel control interface with single or dual positive and negative supply voltages. The Mini-Circuits ZX76 Digital Step Attenuators offer glitch-less attenuation transitions, latch-up immunity, and improved return loss. The ZX76 series's rugged design allows it to function in harsh environments. The attenuators are ideal for testing/measurement, satellite infrastructure communications, radar, electronic warfare (EW), electronic content management (ECM), and defense system applications.