U202

M5Stack
170-U202
U202

Mfr.:

Description:
RF Modules M5Stack C6L Unit for Meshtastic(SX1262.ESP32-C6)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 18/02/2026
10
Expected 15/04/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
146,89 kr. 146,89 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: RF Modules
RoHS:  
RF Transceivers
56 mm x 24 mm x 8 mm
Brand: M5Stack
Product Type: RF Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

C6L LoRa Communication Unit for Meshtastic

M5Stack C6L LoRa Communication Unit for Meshtastic is highly integrated and equipped with M5Stack's Stamp C6LoRa module, supporting an operating frequency range from 868MHz to 923MHz. The Stamp C6LoRa module features an ESP32-C6 as the core controller, integrating an SX1262 LoRa transceiver and RF switch circuit. The C6L LoRa communication unit integrates a 0.66" OLED monochrome display, buzzer, programmable RGB indicator, and user button for intuitive human-machine interactions. The U202 device supports connection to the Meshtastic network or secondary development, providing the rapid deployment of private LoRa networks while ensuring scalability and stability of wireless performance. Applications for the M5Stack C6L LoRa Communication Unit for Meshtastic include outdoor communication, smart agriculture, and industrial monitoring.