WBZ451HUE-I

Microchip Technology
579-WBZ451HUE-I
WBZ451HUE-I

Mfr.:

Description:
Multiprotocol Modules Bluetooth Low Energy/Zigbee Combo Module with PCB Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
108
Expected 24/04/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
50,95 kr. 50,95 kr.
47,82 kr. 5.164,56 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiprotocol Modules
RoHS:  
64 MHz
20 dBm
1.9 V
3.6 V
- 40 C
+ 85 C
u.FL
26.8 mm x 15.5 mm x 2.8 mm
Bluetooth
Thread, Zigbee
Tray
Brand: Microchip Technology
Core: PIC32BZ
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Rate: 2 Mb/s
Mounting Style: PCB Mount
Operating Supply Current: 1.5 uA
Operating Supply Voltage: 1.9 V to 3.6 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 104 dBm
Factory Pack Quantity: 54
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

PIC32CX-BZ2 & WBZ45 Family

Microchip Technology PIC32CX-BZ2 and WBZ45 Family are a series of microcontrollers and modules for wireless applications. The  PIC32CX-BZ2 are general-purpose, low-cost, 32-bit Microcontrollers. The MCUs support multi-protocol wireless interfaces (BLUETOOTH® and Zigbee®). The devices have a hardware-based security accelerator, transceiver, and Power Management Unit (PMU). The WBZ45 Module is a series of fully RF-certified wireless modules that contain the PIC32CX-BZ2 wireless MCUs with either a PCB antenna or u.FL connector for external antenna.