ESP32-C6FH4

Espressif Systems
356-ESP32-C6FH4
ESP32-C6FH4

Mfr.:

Description:
Multiprotocol Modules SMD IC ESP32-C6FH4, RISC -V single-core MCU, 2.4G Wi-Fi 6 & BLE 5.0 combo, 4 MB flash, QFN 32-pin, 5*5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.360

Stock:
2.360 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,47 kr. 14,47 kr.
13,20 kr. 66.000,00 kr.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32-C6
Brand: Espressif Systems
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319099
CAHTS:
8542319090
USHTS:
8542310030
ECCN:
5A992.C

ESP32-C6 Ultra-Low-Power System-on-Chips (SoCs)

Espressif Systems ESP32-C6 Ultra-Low-Power System-on-Chips (SoCs) support Wi-Fi 6 in the 2.4GHz band, BLUETOOTH® 5, Zigbee® 3.0, and Thread 1.3. The SoCs consist of a high-performance (HP) 32-bit RISC-V processor, a low-power (LP) 32-bit RISC-V processor, a wireless baseband/MAC (Wi-Fi, BLUETOOTH LE, and 802.15.4), RF module, and numerous peripherals. Wi-Fi, BLUETOOTH, and 802.15.4 coexist with each other and share the same antenna.