LC79HALMD

Quectel
277-LC79HALMD
LC79HALMD

Mfr.:

Description:
GNSS / GPS Modules Dual band L1/L5, 4 GNSS, w/ LNA (Airoha 3335)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.760

Stock:
1.760 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
84,52 kr. 84,52 kr.
73,48 kr. 734,80 kr.
69,60 kr. 1.740,00 kr.
64,38 kr. 6.438,00 kr.
61,17 kr. 15.292,50 kr.
Full Reel (Order in multiples of 500)
53,64 kr. 26.820,00 kr.
53,49 kr. 53.490,00 kr.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
RoHS:  
GNSS
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
CNHTS:
8529905000
USHTS:
8526910020
BRHTS:
85269100
ECCN:
EAR99

LC79D Dual-Band Multi-Constellation GNSS Module

Quectel LC79D Dual-Band Multi-Constellation GNSS Module is ultra-compact, measuring 10.1mm × 9.7mm × 2.4mm. The module features a concurrent multi-constellation GNSS receiver on dual GNSS bands. The module supports L1 and L5, for GPS, Galileo, GLONASS , BeiDou IRNSS and QZSS. This increases the number of satellites which can be involved in tracking and positioning, thereby significantly reducing the multipath effect from tall buildings in dense urban environments, reducing signal acquisition time, and improving positioning accuracy. In addition to this, the module’s onboard LNAs and SAW filters serve to ensure better positioning in weak signal areas and harsh environments.