STM32WB1MMCH6TR

STMicroelectronics
511-STM32WB1MMCH6TR
STM32WB1MMCH6TR

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Wireless module, integrated solution for Bluetooth LE applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.609

Stock:
1.609 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
61,02 kr. 61,02 kr.
57,89 kr. 1.447,25 kr.
56,25 kr. 5.625,00 kr.
53,71 kr. 13.427,50 kr.
51,77 kr. 25.885,00 kr.
51,10 kr. 51.100,00 kr.
Full Reel (Order in multiples of 1800)
48,86 kr. 87.948,00 kr.
3.600 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
STM32WB
Bluetooth 5.3
5.5 dBm
2 Mb/s
- 96 dBm
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: STMicroelectronics
Core: ARM Cortex M0+, ARM Cortex M4
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Shielding: Unshielded
Factory Pack Quantity: 1800
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

STM32WB1MMC BLUETOOTH® Low Energy Module

STMicroelectronics STM32WB1MMC BLUETOOTH® Low Energy Module is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth Low Energy 5.3. Based on the STM32WB15CCY wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery lifetime, small coin-cell batteries, or energy harvesting.