BGM121N256V2

Silicon Labs
634-BGM121N256V2
BGM121N256V2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BGM121 Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, RF Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.195

Stock:
1.195 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1195 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,33 kr. 46,33 kr.
42,90 kr. 429,00 kr.
42,15 kr. 4.215,00 kr.
41,70 kr. 10.425,00 kr.
41,48 kr. 20.740,00 kr.
39,46 kr. 39.460,00 kr.
2.600 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BGM121
BLE, Bluetooth 4.2
GPIO, I2C, SPI, UART, USART
8 dBm
1 Mb/s
- 90 dBm
2.44 GHz
1.85 V
3.8 V
- 40 C
+ 85 C
Tray
Antenna Connector Type: RF Pin
Brand: Silicon Labs
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 6.5 mm x 6.5 mm x 1.4 mm
Features: Integrated DC-DC Converter, Onboard Bluetooth Stack
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 1.4 mm
Length: 6.5 mm
Memory Size: 256 kB
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.85 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 200 m
Sensitivity: - 90 dBm
Shielding: Shielded
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.7 mA
Supply Current Transmitting: 8.2 mA
Type: USB Adapter
Width: 6.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A992.C