DFR0813

DFRobot
426-DFR0813
DFR0813

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S2-DevKitM-1 Development Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
116,75 kr. 116,75 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ESP32-S2-MINI-1
40 MHz
3 V to 3.6 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

ESP32-S2-DevKitM-1 Development Board

DFRobot ESP32-S2-DevKitM-1 Development Board is designed to evaluate the ESP32-S2-MINI-1 module. The ESP32-S2-MINI-1 module is a generic Wi-Fi® MCU module that integrates the ESP32-S2FH4 chip that offers a 4MB SPI flash. The development board features a USB to UART bridge, I/O connector, reset button, micro-USB port, boot button, RGB LED, and 5V to 3.3V LDO. The ESP32-S2-DevKitM-1 board operates from 3V to 3.6V power supply range, -40°C to 85°C operating temperature range, and provides 128KB ROM memory.