WRL-17506

SparkFun
474-WRL-17506
WRL-17506

Mfr.:

Description:
Sub-GHz Development Tools SparkFun LoRa Thing Plus - expLoRaBLE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
353,68 kr. 353,68 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Development Boards
868 MHz to 915 MHz
SX1262
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847150000
MXHTS:
8473300401
ECCN:
5A991.b

LoRa expLoRaBLE Thing Plus

SparkFun expLoRaBLE Thing Plus is a Feather-footprint development board with the Northern Mechatronics NM180100 system in package (SiP). The board features the NM180100, the Ambiq Apollo3 microcontroller, and the Semtech SX1262 LoRa transceiver. The Thing Plus is a highly integrated LoRa® module supporting 868MHz, 915MHz bands, and Bluetooth® Low Energy. The expLoRaBLE Thing Plus uses the Qwiic Connect System which means no soldering or shields are required to connect it to the rest of a system.