EV9400

CML Micro
226-EV9400
EV9400

Mfr.:

Description:
RF Development Tools EV9400 Evaluation Board for CMX940

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.386,37 kr. 1.386,37 kr.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Development Tools
RoHS:  
Development Kits
RF Synthesizer
CMX940
49 MHz to 2.04 GHz
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Tray
Product Type: RF Development Tools
Series: CMX940/EV9400
Factory Pack Quantity: 15
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

EV9400 Evaluation Board

CML Micro EV9400 Evaluation Board is designed to evaluate the low-power and high-performance CMX940 RF amplifiers with integrated VCOs. The EV9400 board provides an onboard 38.4MHz low-noise reference oscillator and the option for external reference input. The CMX940 amplifiers provide a continuous output frequency range of 49MHz to 2040MHz generated using a fully integrated 2720MHz to 4080MHz RF VCO. This evaluation board comes with all required voltage regulators and is operated from an external ~5.5V DC supply. The EV9400 evaluation board interfaces to the PE0003 universal interface card, allowing read and write access to the CMX940 registers.