LP-CC2651R3SIPA

Texas Instruments
595-LP-CC2651R3SIPA
LP-CC2651R3SIPA

Mfr.:

Description:
Multiprotocol Development Tools CC2651R3SIPA LaunchP ad development kit

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Modules
CC2651R3SIPA
USB
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Multiprotocol 2.4-GHz Wireless SIP Module
Product Type: Multiprotocol Development Tools
Series: LP-CC2651R3SIPA
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LP-CC2651R3SIPA LaunchPad™ Development Kit

Texas Instruments LP-CC2651R3SIPA LaunchPad™ Development Kit is configured to evaluate the SimpleLink™ multistandard CC2651R3SIPA wireless system-in-package module. The CC2651R3SIPA supports BLUETOOTH® 5 Low Energy (LE) and IEEE 802.15.4-based protocols, including ZigBee® and Tl 15.4 applications. The TI LP-CC2651R3SIPA LaunchPad development kit software is supported by the CC13XX-CC26XX software development kit (SDK).

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.