MIKROE-3773

Mikroe
932-MIKROE-3773
MIKROE-3773

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BLE 4 click

In Stock: 433

Stock:
433 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
268,34 kr. 268,34 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
NINA-B312
3.3 V
BLE
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, UART
Product Type: Bluetooth Development Tools
Series: Wireless-BLE-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Version: Version 5.0
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BLE 4 Click

Mikroe BLE 4 Click is a stand-alone BLUETOOTH® 5.0 low-energy connectivity module with a NINA-B312 module. The module is an ultra-small, high-performing, standalone Bluetooth low energy (BLE) module for easy integration into various electronic devices. This module combines a high-performance Arm® Cortex®-M4 CPU microprocessor with FPU and state-of-the-art power performance. The Mikroe BLE 4 click is a reliable and easy-to-use solution for developing various IoT applications. Other ideal applications include smart homes, BLE-enabled toys, and advanced robotics.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.