MM6108-EKH01-05US-CAM

Morse Micro
96-MM6108EKH0105USCA
MM6108-EKH01-05US-CAM

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFi Development Tools - 802.11 Wi-Fi HaLow RPi-Hat w/ MM6108-MF08651, RPi, Enclosure, Camera. Two HaLow capable devices are required for testing Wi-Fi HaLow functionality.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.666,07 kr. 3.666,07 kr.

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
MM6108, Raspberry Pi 4 B
802.11 ah
902 MHz to 928 MHz
802.11 ah
Brand: Morse Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Interface Type: Audio, Ethernet, Micro HDMI, USB, USB Type-C
Product Type: WiFi Development Tools
Series: MM6108
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MM6108-EKH01 Wi-Fi HaLow® Development Platform

Morse Micro MM6108-EKH01 Wi-Fi HaLow® Development Platform is Linux-based and offers quick, secure wireless connectivity. The Morse Micro MM6108-EKH01 facilitates easy testing of Wi-Fi HaLow functionality in different scenarios. The device allows measuring throughput using the iPerf tool and assesses maximum range through a simple ping between two EKH01 units. A MM6108-EKH01 can be configured as an AP or STA; two are needed for testing.