CEL RF JFET Transistors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Type Technology Operating Frequency Gain Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Id - Continuous Drain Current Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Mounting Style Package/Case Packaging
CEL RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C 90In Stock
Min.: 1
Mult.: 1

pHEMT GaAs 20 GHz 11.9 dB 3 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C 11.331In Stock
Min.: 1
Mult.: 1
Reel: 10.000

pHEMT GaAs 12 GHz 13.7 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors RF Low Noise FET 4-Pin Flat-lead 2.803In Stock
Min.: 1
Mult.: 1

pHEMT Si 12 GHz 14.1 dB 2 V - 400 mV 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors RF Low Noise FET 4-Pin Flat-lead 12.597In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Si 12 GHz 14.1 dB 2 V - 400 mV 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 20GHz NF .55dB Ga 13.8dB -55C +125C 6.932In Stock
Min.: 1
Mult.: 1
Reel: 10.000

pHEMT GaAs 24 GHz 13.8 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C 709In Stock
Min.: 1
Mult.: 1

pHEMT GaAs 12 GHz 13.7 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Bulk
CEL RF JFET Transistors 12GHz NF .42dB Ga 12.2dB -55C +125C 63In Stock
Min.: 1
Mult.: 1

pHEMT GaAs 12 GHz 12.2 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors 12GHz NF .42dB Ga 12.2dB -55C +125C 1.907In Stock
15.000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 15.000

pHEMT GaAs 12 GHz 12.2 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel, Cut Tape, MouseReel
CEL CE3520K3
CEL RF JFET Transistors 20GHz NF .55dB Ga 13.8dB -55C +125C 195In Stock
Min.: 1
Mult.: 1

pHEMT GaAs Bulk
CEL RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

pHEMT GaAs 20 GHz 11.9 dB 3 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel
CEL CE7530K2-C1
CEL RF JFET Transistors Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel
CEL CE7531K3-C1
CEL RF JFET Transistors Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel