FC Series RF Resistors

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay High Frequency/RF Resistors FC0402 100PPM 27 1% TBS T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000
FC 27 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 27 1% T T1 e4 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 27 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 300 1% S T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000
FC 300 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 300 5% TBS T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 300 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 348 1% T T1 e4 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 348 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 34.8 1% TBS T1 e1 Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000

FC 34.8 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 42.2 1% TBS T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000

FC 42.2 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 47.5 1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 47.5 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 499 1% TB TS Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 499 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 49.9 1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 49.9 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 49.9 1% S T5 e1 Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 49.9 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 49.9 1% T BS e4 Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 49.9 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors 100ppm 49.9ohms 1% Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

FC 49.9 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 49.9 1% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 100

FC 49.9 Ohms 50 mW (1/20 W) 1 % - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 100PPM 49.9 1% T T1 e4 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
FC 49.9 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 50 0.1% B T0 Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 50 Ohms 50 mW (1/20 W) 0.1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 50 1% S T0 e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 50 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 50 1% S T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000
FC 50 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 50 1% TBS T0 e1 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500

FC 50 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 50 1% TBS TS e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 50 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 50 5% S T0 e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 50 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 50 5% S T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000
FC 50 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 50 5% TB WS Non-Stocked
Min.: 2.500
Mult.: 2.500
FC 50 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 52.3 1% TBS T0 e1 Non-Stocked
Min.: 2.500
Mult.: 2.500

FC 52.3 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 52.3 1% TBS T1 e1 Non-Stocked
Min.: 1.000
Mult.: 1.000
FC 52.3 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm