S2-LP Series RF Transceiver

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 99.397In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Sub-GHz 826 MHz to 958 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 3.650In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Sub-GHz 452 MHz to 527 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel