pSemi RF Switch ICs

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

pSemi RF Switch ICs SP5T, High Iso, Absorptive, 50ohm RF Switch 1.940In Stock
Min.: 1
Mult.: 1
: 3.000

SP5T 450 MHz 4 GHz 1.6 dB 42 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Reflective, 50ohm RF Switch 2.119In Stock
6.000On Order
Min.: 1
Mult.: 1
: 2.000

SPDT 10 MHz 3 GHz 0.75 dB 40 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive RF Switch 2.815In Stock
6.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 3 GHz 1.1 dB 52 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Low IL, Reflective, 50ohm RF Switch 2.189In Stock
9.000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3.000

SP4T 100 MHz 3 GHz 0.55 dB 27.5 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP8T, -55 to +125 (degree)C, Absorptive, 50ohm RF Switch, w/o ext. Vss 1.976In Stock
3.500Expected 29/01/2027
Min.: 1
Mult.: 1
: 500

SP8T 10 MHz 8 GHz 1.6 dB 30 dB - 55 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive RF Switch 9.595In Stock
Min.: 1
Mult.: 1
: 3.000

Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 1.794 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive, Unpowered RF Switch 3.015In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 2.2 GHz 1.8 dB 53 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive, Unpowered RF Switch 2.738In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 2.2 GHz 1.7 dB 55 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High power, Reflective, 50ohm RF Switch 634In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 2.7 GHz 0.7 dB 24 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Power, Reflective, 50ohm RF Switch 739In Stock
Min.: 1
Mult.: 1
: 500

SPDT 700 MHz 6 GHz 1.28 dB 23 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 20 lead 4x4 QFN 1.030In Stock
Min.: 1
Mult.: 1

Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 118In Stock
18.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, 60GHz, Low IL, Reflective, Flip Chip Die 5In Stock
500Expected 11/12/2026
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 60 GHz 2.7 dB 36 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch
691.010On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch
299.978On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Absorptive, 50ohm WiFi RF Switch
91.003Expected 05/02/2027
Min.: 1
Mult.: 1
: 3.000

SPDT 100 MHz 6 GHz 0.95 dB 41 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP3T, Low IL, Reflective, 50ohm RF Switch
15.000On Order
Min.: 1
Mult.: 1
: 3.000

SP3T 100 MHz 3 GHz 0.55 dB 30 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Low IL, Reflective, 50ohm RF Switch
10.866Expected 18/12/2026
Min.: 1
Mult.: 1
: 3.000

SP4T 50 MHz 3 GHz 1 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP12T, Absorptive, 50ohm Instrumentation Switch
4.568Expected 27/11/2026
Min.: 1
Mult.: 1
: 500

SP12T 9 kHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch
27.708On Order
Min.: 1
Mult.: 1
: 2.000

SPDT 10 MHz 4 GHz 1 dB 37 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch
27.325Expected 21/12/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 9 kHz 13 GHz 2 dB 18 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm Instrumentation Switch
26.951Expected 05/02/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, Absorptive, 50ohm Instrumentation Switch
8.415Expected 29/01/2027
Min.: 1
Mult.: 1
: 500

SP6T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi PE42524B-X
pSemi RF Switch ICs SPDT, 40GHz, High Iso, Reflective, Flip Chip Die
357Expected 18/06/2027
Min.: 1
Mult.: 1
: 500

UltraCMOS Reel, Cut Tape, MouseReel