Qorvo RF Amplifier

Results: 654
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo CMD231C3
Qorvo RF Amplifier 2 - 6 GHz Driver Amplifier 164In Stock
Min.: 1
Mult.: 1
Reel: 100

Driver Amplifiers Si CMD231 Reel, Cut Tape
Qorvo RF Amplifier 1.218 GHz 34 dB Gain Push Pull Amp 30In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 85 C QPA3358 Box
Qorvo RF Amplifier 34dB 1GHz Push Pull Amp 11In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.003 GHz 24 V 260 mA 34 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 27 dBm 49 dBm - 40 C + 100 C QPB8958 Reel, Cut Tape
Qorvo RF Amplifier 37.5-42.5 GHz, 10W PA Die
10In Stock
Min.: 10
Mult.: 10

37.5 GHz to 42.5 GHz 24 V 270 mA 16 dB General Purpose Amplifiers SMD/SMT GaN QPA4246D Gel Pack
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 23dB 47In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 23.7 dB 5 dB CATV Amplifiers Screw SOT-115J GaAs GaN - 30 C + 100 C QPA9831 Box
Qorvo RF Amplifier 2.3-4.0GHz NF.77dB Gain 18 dB 681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 6 GHz 2 V to 5 V 57 mA 18.4 dB 0.8 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 22.5 dBm 38.2 dBm - 40 C + 105 C TQP3M9041 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8W Reconfigurable S/X-Band PA
25In Stock
Min.: 1
Mult.: 1
Reel: 250

9 GHz to 11 GHz Power Amplifiers SMD/SMT GaN QPA0004 Reel, Cut Tape
Qorvo RF Amplifier
10In Stock
Min.: 1
Mult.: 1

3.1 GHz to 3.5 GHz, 9 GHz to 11 GHz Power Amplifiers SMD/SMT GaN QPA0007
Qorvo RF Amplifier 45-1218MHz 25dB Push-Pull CATV Amp 193In Stock
Min.: 1
Mult.: 1
Reel: 100

47 MHz to 1.218 GHz 24 V 290 mA 26.9 dB 5 dB CATV Amplifiers SMD/SMT GaAs 27.5 dBm 49 dBm - 40 C + 100 C QPA4425 Reel, Cut Tape
Qorvo RF Amplifier FTTP RFIC 50-1000MHz 2.465In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-20 Si TAT6254C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.805-1.88GHz 50 Ohm Gain 31dB PAE 16% 1.761In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.805 GHz to 1.88 GHz 4.5 V 365 mA 31.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9218 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 1.759In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.5 GHz to 2.7 GHz 4.5 V 394 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 33.5 dBm - 40 C + 85 C QPA9226 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-100MHz NF 4.4dB Gain 30.5dB 45In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.3 dB 4.2 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005300L Bulk
Qorvo RF Amplifier 45-1218MHz 5V Gain 19dB NF <2dB 1.693In Stock
Min.: 1
Mult.: 1
Reel: 2.500

45 MHz to 1.218 GHz 5 V 280 mA 18.7 dB 2.5 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 39 dBm - 40 C + 85 C RFCA8830 Reel, Cut Tape
Qorvo RF Amplifier 2.01-2.17GHz PAE 17% .25W Gain 30.5dB 1.429In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.01 GHz to 2.17 GHz 4.5 V 372 mA 30.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9221 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 24V, Power Doubler, 1.2GHz, 28dB 36In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB Power Amplifiers Screw SOT-115J-9 GaAs - 30 C + 85 C QPA3357 Bulk
Qorvo RF Amplifier 3.4-3.8 GHz 0.25W Balanced Amplifier 2.174In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.7 GHz to 3.8 GHz 5 V 284 mA 18.7 dB 2.3 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.2 dBm - 40 C + 105 C QPA9842 Reel, Cut Tape
Qorvo RF Amplifier Hybrid, 24V, 11W, 1.2GHz, 25dB 30In Stock
Min.: 1
Mult.: 1

1.2 GHz 24 V 475 mA 25 dB CATV Amplifiers SMD/SMT SOT-115J Si QPA3245 Box
Qorvo RF Amplifier 45-1218MHz NF 4.5dB P1dB +33dBm 103In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.218 GHz 12 V 525 mA 20.6 dB 4.5 dB Power Amplifiers SMD/SMT QFN-40 GaAs 33 dBm 50 dBm - 40 C + 85 C QPB8808 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 34V, Power Doubler, 1.2GHz, 23dB 53In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V to 34 V 530 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J GaAs GaN - 30 C + 100 C QPA3250 Box
Qorvo RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN 46In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3210 Tray
Qorvo CMD201P5
Qorvo RF Amplifier DC - 20 GHz Broadband Power Amplifier 15In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si CMD201 Reel
Qorvo CMD263
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 20In Stock
Min.: 5
Mult.: 5

Low Noise Amplifiers Si CMD263
Qorvo CMD308
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier 10In Stock
Min.: 5
Mult.: 5

2 GHz to 6 GHz 4 V 45 mA 32 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 23 dBm 23 dBm - 55 C + 85 C CMD308 Gel Pack
Qorvo CMD242
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier DIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242