Qorvo RF Amplifier

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 5GHz Wi-Fi 6 Front End Module 4.027In Stock
Min.: 1
Mult.: 1
Reel: 2.500

QPL1818 Reel, Cut Tape

Qorvo RF Amplifier SDARS LNA 7.028In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 6 GHz Low Noise Amplifiers QPL6220Q Reel, Cut Tape
Qorvo RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm
38In Stock
Min.: 1
Mult.: 1

13.4 GHz to 15.5 GHz 28 V 900 mA 30 dB Power Amplifiers Screw GaN - 40 C + 85 C TGA2239 Waffle
Qorvo RF Amplifier 7-13GHz 1W Driver Amp 50In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Qorvo RF Amplifier 13.75-14.5GHZ, 50W PA DOT
4In Stock
Min.: 1
Mult.: 1
Reel: 25

13.75 GHz to 14.5 GHz Power Amplifiers SMD/SMT GaN QPA1314T Reel, Cut Tape
Qorvo RF Amplifier Hybrid, 34V, 18W, 1.2GHz, 25dB 99In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 34 mA 25 dB Screw SOT-115J QPA3270 Box
Qorvo RF Amplifier 2.3-2.4 GHz 0.5W PA 2.318In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 2.4 GHz 3.6 V to 5.25 V 455 mA 35.8 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9424 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1805-2400MHz Gn 20dB P1dB 26.4dBm 1.522In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1.805 GHz to 2.4 GHz 5 V 296 mA 20 dB 1.5 dB General Purpose Amplifiers SMD/SMT QFN-16 Si 26.4 dBm 41.6 dBm - 40 C + 105 C QPA9801 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3.3-4.2GHz NF 1.1dB Gain 22dB 3.3-5.0V 5.899In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 GHz to 4.2 GHz 3 V to 5.25 V 50 mA 22 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 15.5 dBm 34 dBm - 40 C + 105 C QPL9097 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6GHz Wi-Fi 6E Front End Module 219In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz QPF4658 Reel, Cut Tape
Qorvo RF Amplifier Hybrid, 24V, 11W, 1.2GHz, 25dB 30In Stock
Min.: 1
Mult.: 1

1.2 GHz 24 V 475 mA 25 dB CATV Amplifiers SMD/SMT SOT-115J Si QPA3245 Box
Qorvo RF Amplifier 2.3-5.0 GHz 0.5W Driver Amp w/enhanced A 2.194In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 5 GHz 5 V 120 mA 36.5 dB SMD/SMT LGA-16 27 dBm QPA9122 Reel, Cut Tape
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 13.323In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20-40 GHz 10W MMIC PA
20In Stock
Min.: 10
Mult.: 10

20 GHz to 40 GHz 18 V 2.04 A Power Amplifiers SMD/SMT Die GaN QPA2640D Gel Pack
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 15dB gain 236In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.8 GHz 5 V to 8 V 400 mA 15 dB 4 dB CATV Amplifiers SMD/SMT QFN-12 Si 24.2 dBm 39 dBm - 40 C + 100 C QPL1822 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20W, 17.3-21.2 GHz PA-die
5In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT Die GaN - 22 dBm QPA1724D Gel Pack
Qorvo RF Amplifier 17dB, Single ended low power low NF ampl 1.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

5 MHz to 1.8 GHz 5 V, 8 V 125 mA, 135 mA 17.5 dB 1.5 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 20 dBm, 23 dBm 33 dBm, 32 dBm - 40 C + 100 C Reel, Cut Tape
Qorvo RF Amplifier 12dB SnglEnd low NF 5MHz to 700MHz Amp 1.740In Stock
Min.: 1
Mult.: 1
Reel: 2.500

5 MHz to 850 MHz 5 V, 8 V 115 mA 12.5 dB 2.9 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm, 21.5 dBm 38 dBm, 37 dBm - 40 C + 100 C Reel, Cut Tape
Qorvo RF Amplifier Hi-Linearity SDARS LNA 1.768In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.332 GHz 3.3 V to 5.25 V 55 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.5 dBm 35 dBm - 40 C + 105 C AEC-Q100 QPL6207Q Reel, Cut Tape
Qorvo RF Amplifier 2-18GHz LNA / Gain Block w/AGC 100In Stock
Min.: 100
Mult.: 100

2 GHz to 18 GHz 5 V 75 mA 17 dB 2 dB Low Noise Amplifiers Die GaAs 18 dBm TGA2525 Gel Pack
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 14dB -40C +105C 3.438In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz to 4 GHz 3 V 55 mA 13.7 dB 4.1 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.2 dBm 27.8 dBm - 40 C + 105 C QPA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.218 GHz 34 dB Gain Push Pull Amp 30In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 85 C QPA3358 Box
Qorvo RF Amplifier 34dB 1GHz Push Pull Amp 11In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.003 GHz 24 V 260 mA 34 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 27 dBm 49 dBm - 40 C + 100 C QPB8958 Reel, Cut Tape
Qorvo RF Amplifier 40-1000MHz Gain 20dB NF 4dB GaAs 129In Stock
Min.: 1
Mult.: 1

40 MHz to 1 GHz 24 V 255 mA 21.5 dB 4 dB CATV Amplifiers Screw GaAs - 30 C + 100 C S10040200 Box
Qorvo RF Amplifier 45-1003MHz Gain 22.5dB 5In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 22.8 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3340 Bulk