NXP RF Amplifier

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors MW7IC915NT1
NXP Semiconductors RF Amplifier HV7 900MHZ 15W PQFN8X8 1.435In Stock
Min.: 1
Mult.: 1
: 1.000

728 MHz to 960 MHz 28 V 134 mA 38 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 42.7 dBm - 30 C + 85 C MW7IC915N Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Airfast Power Amplifier Module, 3300-3670 MHz, 31 dB, 10.7 W Avg 1.027In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 GHz to 3.67 GHz 4.75 V to 5.5 V, 38 V to 55 V 31 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M34TG140-TC Reel, Cut Tape
NXP Semiconductors RF Amplifier Airfast Power Amplifier Module, 3400-3600 MHz, 30 dB, 10.5 W Avg 1.044In Stock
Min.: 1
Mult.: 1
: 1.000

3.4 GHz to 3.6 GHz 4.75 V to 5.25 V, 38 V to 55 V 30.4 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M35TG140-TC Reel, Cut Tape
NXP Semiconductors RF Amplifier Airfast Power Amplifier Module, 3400-3800 MHz, 31 dB, 10 W Avg 879In Stock
Min.: 1
Mult.: 1
: 1.000

3.4 GHz to 3.8 GHz 4.75 V to 5.25 V, 38 V to 55 V 31 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M36TG140-TC Reel, Cut Tape
NXP Semiconductors RF Amplifier BTS6201U 2.431In Stock
Min.: 1
Mult.: 1
: 6.000

BTS6201U Reel, Cut Tape
NXP Semiconductors RF Amplifier 5G Massive MIMO Pre-driver 3.528In Stock
Min.: 1
Mult.: 1
: 6.000

2.3 GHz to 4.2 GHz 5 V 122 mA 39 dB 4.1 dB Driver Amplifiers SMD/SMT HVQFN-16 Si 29 dBm + 175 C BTS6403 Reel, Cut Tape
NXP Semiconductors RF Amplifier RF LDMOS Integrated Power Amplifier, 2450 MHz, 12.5 W CW, 28 V 661In Stock
Min.: 1
Mult.: 1
: 1.000

2.4 GHz to 2.5 GHz 28 V 75 mA 29.7 dB Power Amplifiers SMD/SMT PQFN-24 Si 42.3 dBm 43 dBm - 40 C + 150 C MHT2012N Reel, Cut Tape

NXP Semiconductors RF Amplifier 24DBM GPA SOT89A 797In Stock
Min.: 1
Mult.: 1
: 1.000

500 MHz to 2.8 GHz 6 V 130 mA 15.9 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 24 dBm 39.4 dBm - 40 C + 85 C MMG15241H Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier BGA3131 5.882In Stock
Min.: 1
Mult.: 1
: 6.000

5 MHz to 205 MHz 5 V 660 mA 37 dB 6.5 dB CATV Amplifiers SMD/SMT HVQFN-20 Si 78 dBm - 40 C + 150 C BGA3131 Reel, Cut Tape
NXP Semiconductors RF Amplifier Linear Amplifier 630In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 GHz to 2.7 GHz 5 V 265 mA 43 dB Power Amplifiers SMD/SMT QFN-24 GaAs InGaP 32 dBm 42.8 dBm - 40 C + 85 C MMZ25333B Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier 5 GHz ISM SiGe:C low noise amp 613In Stock
252.000Expected 11/01/2027
Min.: 1
Mult.: 1
: 4.000

5 GHz to 6 GHz 3.3 V 13 mA 13 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-6 SiGe - 4 dBm 8 dBm - 40 C + 85 C BGU7258 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Low noise high linearity amplifier 30In Stock
2.000Expected 09/07/2026
Min.: 1
Mult.: 1
: 2.000

300 MHz to 1.5 GHz 3 V to 5 V 48 mA 18.3 dB 0.43 dB Low Noise Amplifiers SMD/SMT Si 19 dBm 39 dBm - 40 C + 85 C BGU8051 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Low noise high linearity amplifier 483In Stock
Min.: 1
Mult.: 1
: 2.000

2 GHz to 6 GHz 3 V to 5 V 48 mA 18.5 dB 0.56 dB Low Noise Amplifiers SMD/SMT Si 18 dBm 36 dBm - 40 C + 85 C BGU8053 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier High Gain Amplifier 1/4W 38In Stock
Min.: 1
Mult.: 1
: 1.000

450 MHz to 3.8 GHz 5 V 78 mA 19.5 dB 2 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 24.5 dBm 37 dBm - 40 C + 85 C MMG20241H Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier 2.4 GHz ISM SiGe:C low-noise amp
8.000On Order
Min.: 1
Mult.: 1
: 4.000

2.4 GHz to 2.5 GHz 3.3 V 13 mA 15 dB 1 dB Low Noise Amplifiers SMD/SMT HXSON-6 SiGe - 3 dBm 5.5 dBm - 40 C + 85 C BGU7224 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 1400-2200 MHz, 5.0 W Avg., 28 V
250On Order
Min.: 1
Mult.: 1
: 500

1.4 GHz to 2.2 GHz 20 V to 32 V 220 mA 32.1 dB Power Amplifiers SMD/SMT TO-270WBG-17 Si 43.8 dBm - 40 C + 150 C A2I20D040 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier 24DBM RF GenPurp Amp InGaP HBT
2.000Expected 08/06/2026
Min.: 1
Mult.: 1
: 1.000

40 MHz to 4 GHz 5 V 135 mA 19.5 dB 5.7 dB General Purpose Amplifiers SMD/SMT SOT-89-3 InGaP 25 dBm 40.5 dBm - 40 C + 85 C MMG3014NT1 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier 20.5DBM 19.5DB RF GenPurp Amp Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 1.000

0 Hz to 6 GHz 5 V 90 mA 19.3 dB 5.5 dB General Purpose Amplifiers SMD/SMT SOT-89-3 InGaP 20.5 dBm 37 dBm - 40 C + 85 C MMG3H21NT1 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier InGaP HBT Linear Amplifier, 130-1000 MHz, 30 dB, 33 dBm Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 1.000

130 MHz to 1 GHz 3 V to 5 V 108 mA 30.5 dB General Purpose Amplifiers SMD/SMT InGaP 32.8 dBm 43 dBm - 40 C + 85 C MMZ09332B Reel, Cut Tape, MouseReel
NXP Semiconductors A3G26D055N-2400
NXP Semiconductors RF Amplifier A3G26D055N 2400-2500 MHz Reference Circuit Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
2.515 GHz to 2.675 GHz 13.9 dB SMD/SMT DFN-6 GaN - 55 C + 150 C A3G26D055N-2400