Analog Devices / Maxim Integrated RF Amplifier

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 4.959In Stock
Min.: 1
Mult.: 1
: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS LNAs with Antenna Switch and Bi 1.364In Stock
Min.: 1
Mult.: 1
: 2.500

1.5754 GHz to 1.61 GHz 3.3 V 4.5 mA 18 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-6 Si 3 dBm - 40 C + 85 C MAX2674 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 3.465In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier with Integr 4.499In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1.504In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 51.2 mA 18.1 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 15.5 dBm 31.2 dBm - 40 C + 85 C MAX2613 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 1.888In Stock
Min.: 1
Mult.: 1
: 2.500

1.4 GHz to 2.5 GHz 2.7 V to 5.5 V 3.5 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 21 dBm - 4 dBm - 40 C + 85 C MAX2641 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, Low-Noise Amplifier 4.280In Stock
Min.: 1
Mult.: 1
: 2.500

0 Hz to 1.1 GHz 5 V 16 mA 19 dB 3.5 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si 2.9 dBm 13 dBm - 40 C + 85 C MAX2611 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1.819In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 81.5 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2615 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 7.042In Stock
Min.: 1
Mult.: 1
: 2.500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SC70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C AEC-Q100 MAX2634 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Front End Amplifier 40In Stock
Min.: 1
Mult.: 1

TDFN-10 Si MAX2670 Tube
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier 60In Stock
Min.: 1
Mult.: 1

5 MHz to 85 MHz 5 V 475 mA 36 dB 11 dB CATV Amplifiers SMD/SMT TQFN-EP-20 Si 76 dBm - 40 C + 85 C MAX3521 Tube

Analog Devices / Maxim Integrated RF Amplifier IF Digitally Controlled Variable-Gain Am 74In Stock
Min.: 1
Mult.: 1

50 MHz to 400 MHz 4.75 V to 5.25 V 60 mA 15.5 dB 4.7 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 Si 20.6 dBm 34.7 dBm - 40 C + 85 C MAX2027 Tube
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA 200In Stock
Min.: 1
Mult.: 1

100 MHz to 1 GHz 2.775 V 3.5 mA 14.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2371 Tube

Analog Devices / Maxim Integrated RF Amplifier VHF-to-Microwave, +3V, General-Purpose A 699In Stock
Min.: 1
Mult.: 1
: 2.500

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2633 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 2.099In Stock
Min.: 1
Mult.: 1
: 2.500

1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 1575MHz GPS Front-End Amplifier 194In Stock
Min.: 1
Mult.: 1

TDFN-10 Si MAX12000 Tube
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers 164In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 20.3 mA 24 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2232 Tube

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 2.198In Stock
Min.: 1
Mult.: 1
: 2.500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2471 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 1575MHz GPS Front-End Amplifier 940In Stock
Min.: 1
Mult.: 1
: 2.500

1.575 GHz 3 V to 5.5 V 25 mA 34.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 85 C MAX12000 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 54In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 123 mA 21.3 dB 4.2 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.8 dBm - 40 C + 85 C MAX2067 Tube

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 4.486In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 69 mA 17.5 dB 2.1 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 18.2 dBm 35.2 dBm - 40 C + 85 C MAX2612 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 50-1000Mhz Analog VGA and Power Detector 175In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 81 mA 26.1 dB 4 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 17.2 dBm 36.5 dBm - 40 C + 95 C MAX209 Tube

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1.873In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 40.6 mA 17.5 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 13.6 dBm 30 dBm - 40 C + 85 C MAX2614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1.761In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 7.318In Stock
5.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2.500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SOT-70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C MAX2634 Reel, Cut Tape, MouseReel